357-034-557-104

Heilind Number:EDA357-034-557-104
Manufacturer:EDAC
Manufacturer Number:357-034-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-557-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed in sleek black, this connector boasts a single row configuration with 34 positions, offering ample space for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust performance in any application. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds versatility to your design. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections even in demanding environments. Explore its potential in our lineup of high-quality PCB connectors.