357-034-557-107

Heilind Number:EDA357-034-557-107
Manufacturer:EDAC
Manufacturer Number:357-034-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-557-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a sleek black color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for streamlined assembly, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.