357-034-557-112

Heilind Number:EDA357-034-557-112
Manufacturer:EDAC
Manufacturer Number:357-034-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-557-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row arrangement and a total of 34 positions, it offers ample connectivity for your devices. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.