357-034-557-158

Heilind Number:EDA357-034-557-158
Manufacturer:EDAC
Manufacturer Number:357-034-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-557-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring a single row design with 34 positions, each contact is made from durable Copper Alloy. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this connector for seamless connectivity in your electronic projects.