357-034-557-168

Heilind Number:EDA357-034-557-168
Manufacturer:EDAC
Manufacturer Number:357-034-557-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-557-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 34 positions, making it perfect for various circuitry setups. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the contact material is Copper Alloy for efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The right-angle mount orientation offers flexibility in installation, and the wide operating temperature range from -40 to 105°C makes it suitable for diverse environments. Upgrade your connectors with this essential component, perfect for any project requiring reliable board-to-board connections.