357-034-558-102

Heilind Number:EDA357-034-558-102
Manufacturer:EDAC
Manufacturer Number:357-034-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for reliable performance, it features a single row design with 34 positions and a pitch of .156 inches, ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting durability and secure connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding conditions. The right-angle mount orientation offers flexibility in installation, while the .2-inch row spacing facilitates efficient PCB layout. Elevate your board-to-board connections with this essential component.