357-034-558-104

Heilind Number:EDA357-034-558-104
Manufacturer:EDAC
Manufacturer Number:357-034-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered for optimal performance, with a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation further enhances versatility, making it an essential component for any electronic setup. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.