357-034-558-107

Heilind Number:EDA357-034-558-107
Manufacturer:EDAC
Manufacturer Number:357-034-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-107

Detailed Description

Enhance connectivity in your electronic designs with this sleek Card Edge Connector. Designed for efficient board-to-board connection, it features a single row with 34 positions for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers excellent conductivity. Its right angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105°C ensures versatility. Elevate your PCB layouts with this essential component.