357-034-558-112

Heilind Number:EDA357-034-558-112
Manufacturer:EDAC
Manufacturer Number:357-034-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution in classic black. Designed for precision and reliability, this connector features a single row layout with 34 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees secure transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing offer optimal compatibility, while the right-angle mount orientation allows for flexible installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your connectivity with this essential component.