357-034-558-202

Heilind Number:EDA357-034-558-202
Manufacturer:EDAC
Manufacturer Number:357-034-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-202

Detailed Description

Enhance connectivity and streamline your PCB setups with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, this connector offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your circuit board assembly, with 34 positions available for versatile connectivity options. Its right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for a range of applications, this connector is a must-have component for any electronics project.