357-034-558-203

Heilind Number:EDA357-034-558-203
Manufacturer:EDAC
Manufacturer Number:357-034-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-203

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 34 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Perfect for right-angle configurations, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. Upgrade your setup with this essential connector.