357-034-558-204

Heilind Number:EDA357-034-558-204
Manufacturer:EDAC
Manufacturer Number:357-034-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-204

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 34 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for high-speed applications, this connector is a must-have for any professional setup. Elevate your connectivity experience with this essential component.