357-034-558-208

Heilind Number:EDA357-034-558-208
Manufacturer:EDAC
Manufacturer Number:357-034-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and a total of 34 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation provides flexibility in PCB layout, while its wide operating temperature range of -40 to 105°C ensures suitability for various operating conditions. Ideal for high-speed data transfer and power distribution, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.