357-034-558-212

Heilind Number:EDA357-034-558-212
Manufacturer:EDAC
Manufacturer Number:357-034-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-212

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, this connector ensures optimal performance even in demanding environments. With a double-row design and 34 positions, it facilitates efficient data transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse settings. Whether you're a seasoned professional or a DIY enthusiast, this black-colored connector, with a 5A amperage rating and right-angle mount orientation, is a must-have for your PCB assembly projects. Trust in its quality and efficiency to streamline your electronic connections effortlessly.