357-034-558-268

Heilind Number:EDA357-034-558-268
Manufacturer:EDAC
Manufacturer Number:357-034-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-558-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in every use. With a 5 A amperage rating, it offers efficient power transmission for your electronic devices. The connector boasts a double-row design with 34 positions, perfect for complex circuitry setups. Crafted from Copper Alloy, the contacts guarantee secure and stable connections. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professionals in the field of electronics. Elevate your projects with seamless board-to-board connectivity using this essential component.