357-034-559-101

Heilind Number:EDA357-034-559-101
Manufacturer:EDAC
Manufacturer Number:357-034-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-101

Detailed Description

Enhance connectivity on your circuit boards with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 5 A, it ensures reliable power transmission. The 34 positions, organized in a single row with a pitch of .156 inches, offer ample room for multiple connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its right angle mount orientation and compact size make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic setups. Upgrade your PCB connectors with this essential component.