357-034-559-103

Heilind Number:EDA357-034-559-103
Manufacturer:EDAC
Manufacturer Number:357-034-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-103

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 34 positions, it's perfect for streamlined installations. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Its right-angle mount orientation allows for versatile placement, and with an amperage of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component.