357-034-559-104

Heilind Number:EDA357-034-559-104
Manufacturer:EDAC
Manufacturer Number:357-034-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With 34 positions and a single row configuration, it offers ample connectivity options for your project. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Designed for convenience, it boasts a right-angle mount orientation, making installation a breeze. Upgrade your PCB setup with this essential connector for optimal performance.