357-034-559-107

Heilind Number:EDA357-034-559-107
Manufacturer:EDAC
Manufacturer Number:357-034-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 5A, making it suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. Featuring a single row with 34 positions and a .156" pitch, it offers seamless integration on your board. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it's perfect for industrial environments. Elevate your design with this essential component for efficient board-to-board connections.