357-034-559-112

Heilind Number:EDA357-034-559-112
Manufacturer:EDAC
Manufacturer Number:357-034-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-112

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 34 positions, offering ample space for seamless integration. Crafted with precision, it ensures reliable power transmission with a current rating of 5 A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its Copper Alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it allows for flexible PCB positioning. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.