357-034-559-158

Heilind Number:EDA357-034-559-158
Manufacturer:EDAC
Manufacturer Number:357-034-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black design, complemented by a durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, it features 34 positions in a single row, ensuring efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate smooth assembly. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is built for optimal performance in various environments. Whether for industrial or commercial use, trust in our Card Edge Connector for secure and efficient board-to-board connections.