357-034-559-168

Heilind Number:EDA357-034-559-168
Manufacturer:EDAC
Manufacturer Number:357-034-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh conditions, withstanding temperatures ranging from -40 to 105 °C. The sleek black housing not only adds a professional touch but also provides enhanced protection. With a copper alloy contact material and a pitch of .156 inches, it offers impeccable conductivity. Its right-angle mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup. Elevate your connectivity game with this high-quality Card Edge Connector.