357-034-559-203

Heilind Number:EDA357-034-559-203
Manufacturer:EDAC
Manufacturer Number:357-034-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission with a 5A amperage rating. With 34 positions spread across 2 rows at a .156-inch pitch and .2-inch row spacing, it offers ample connectivity options for your application. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability even in harsh environments. Elevate your electronic designs with this essential connector.