357-034-559-204

Heilind Number:EDA357-034-559-204
Manufacturer:EDAC
Manufacturer Number:357-034-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and durability. Designed with convenience in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a power rating of 5 A, it guarantees efficient power transmission for your devices. Its two rows of copper alloy contacts, spaced at .156 inches and .2 inches, provide seamless signal transfer across 34 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.