357-034-559-258

Heilind Number:EDA357-034-559-258
Manufacturer:EDAC
Manufacturer Number:357-034-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-258

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it features 34 positions for secure attachment, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications. Its sleek black design adds a professional touch, and the right-angle mount orientation facilitates easy installation. Upgrade your PCB connections with this high-quality component, an essential in any electronic setup.