357-034-559-268

Heilind Number:EDA357-034-559-268
Manufacturer:EDAC
Manufacturer Number:357-034-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 34 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Perfect for right-angle mounting, it boasts a .156-inch pitch and .2-inch row spacing for precise alignment. Operating effortlessly in a wide temperature range from -40 to 105 °C, it guarantees dependable performance in any environment. Upgrade your setup with this essential component for efficient and seamless board-to-board connections.