357-034-560-203

Heilind Number:EDA357-034-560-203
Manufacturer:EDAC
Manufacturer Number:357-034-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-560-203

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, designed to streamline board-to-board connections in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, featuring a pitch of .156 inches and accommodating 34 positions, it offers seamless signal transmission. The straight mount orientation and convenient row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Elevate your PCB assembly with this essential component, a standout in our extensive range of cutting-edge connector solutions.