357-034-560-207

Heilind Number:EDA357-034-560-207
Manufacturer:EDAC
Manufacturer Number:357-034-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-560-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows and 34 positions, it ensures a secure and reliable connection on your PCB. The copper alloy contact material offers efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies integration, making it a must-have component in your connectivity setup.