357-034-560-208

Heilind Number:EDA357-034-560-208
Manufacturer:EDAC
Manufacturer Number:357-034-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-560-208

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, designed for optimal performance and durability. Crafted with a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 5 A. Boasting two rows of 34 positions each, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing guarantee precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Choose this connector for seamless board-to-board connections in your projects.