357-034-560-212

Heilind Number:EDA357-034-560-212
Manufacturer:EDAC
Manufacturer Number:357-034-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-560-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek Black color and sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a current rating of 5 A, two rows of Copper Alloy contacts, and a pitch of .156 inches, it offers optimal power and signal transmission. The 34-position layout and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency and durability. Upgrade your connectivity solutions with this essential component.