357-034-560-268

Heilind Number:EDA357-034-560-268
Manufacturer:EDAC
Manufacturer Number:357-034-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-560-268

Detailed Description

Upgrade your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, it ensures reliable signal transmission with minimal interference. The .156-inch pitch and .2-inch row spacing offer convenient connectivity, accommodating up to 34 positions for seamless board-to-board integration. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast.