357-034-560-278

Heilind Number:EDA357-034-560-278
Manufacturer:EDAC
Manufacturer Number:357-034-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-560-278

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy mating with your board, accommodating 34 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance even in harsh environments. Perfect for a wide range of applications, this connector is a key component in achieving efficient and secure board-to-board connections. Upgrade your setup today and experience seamless data transfer with ease.