357-035-401-101

Heilind Number:EDA357-035-401-101
Manufacturer:EDAC
Manufacturer Number:357-035-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-401-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-035-401-101. Designed for seamless integration onto printed circuit boards, this connector boasts a single row layout with 35 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both reliability and aesthetics. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection, making it a must-have component in your circuit board assembly. Elevate your electronic designs with this high-quality Card Edge Connector, a vital link in the chain of connectivity.