357-035-401-103

Heilind Number:EDA357-035-401-103
Manufacturer:EDAC
Manufacturer Number:357-035-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-401-103

Detailed Description

Enhance connectivity on your PCB with our 357-035-401-103 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 35 positions, ensuring seamless integration into your electronic setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our high-quality product to keep your circuits running smoothly.