357-035-401-104

Heilind Number:EDA357-035-401-104
Manufacturer:EDAC
Manufacturer Number:357-035-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-401-104

Detailed Description

Upgrade your PCB connectivity with our 357-035-401-104 Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers exceptional performance in even the most demanding environments. With a single row layout and 35 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal signal transfer, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Whether you're a professional in need of a dependable solution or a DIY enthusiast looking to upgrade your project, this connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for seamless board-to-board connectivity that meets your high standards.