357-035-401-107

Heilind Number:EDA357-035-401-107
Manufacturer:EDAC
Manufacturer Number:357-035-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-401-107

Detailed Description

Enhance connectivity in your electronic devices with our 357-035-401-107 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 35 positions, ensuring seamless integration on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with Copper Alloy contacts, it can handle an amperage of 5A, making it suitable for various applications. Whether you're working in extreme temperatures or demanding environments, this connector operates flawlessly within a range of -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this high-quality Card Edge Connector.