357-035-401-112

Heilind Number:EDA357-035-401-112
Manufacturer:EDAC
Manufacturer Number:357-035-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-401-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and efficiency, this sleek black connector features a single row layout with 35 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections every time. Whether for industrial, commercial, or DIY projects, our Card Edge Connector is a must-have component for seamless PCB integration. Upgrade your connectivity solutions today.