357-035-401-158

Heilind Number:EDA357-035-401-158
Manufacturer:EDAC
Manufacturer Number:357-035-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed to meet the demanding connectivity requirements of modern electronic devices. With a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Engineered for precision, it features a single row layout with 35 positions, allowing for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees reliable signal transmission with minimal interference. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal space efficiency on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance even in extreme conditions. Trust in the superior quality and versatility of this Card Edge Connector for all your electronic connectivity needs.