357-035-401-168

Heilind Number:EDA357-035-401-168
Manufacturer:EDAC
Manufacturer Number:357-035-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-401-168

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-035-401-168. Designed for seamless board-to-board connection, this sleek black connector boasts exceptional durability and reliability. With a 5A amperage rating and precision-engineered UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. Its single row configuration, featuring 35 copper alloy contacts, guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our 357-035-401-168 Card Edge Connector for superior performance and connectivity.