357-035-401-178

Heilind Number:EDA357-035-401-178
Manufacturer:EDAC
Manufacturer Number:357-035-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-401-178

Detailed Description

Introducing our Card Edge Connector, SKU 357-035-401-178, a sleek and durable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector boasts a single row with 35 positions, allowing for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity and longevity. The sleek black color adds a touch of sophistication to any electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is the perfect choice for your PCB connectivity needs. Explore our full range of connectors in the Products category to find the perfect match for your project. Trust in our quality, trust in seamless connectivity.