357-035-405-101

Heilind Number:EDA357-035-405-101
Manufacturer:EDAC
Manufacturer Number:357-035-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-405-101

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-035-405-101). Designed for high-performance applications, this connector ensures reliable signal transmission with its Copper Alloy contacts. Its black UL 94V-0 Thermoplastic Polyester housing offers durability and protection. With 35 positions in a single row, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its 5A amperage rating for efficient power delivery. Whether for industrial machinery or consumer electronics, this connector is a vital component for your PCB assembly. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.