357-035-405-103

Heilind Number:EDA357-035-405-103
Manufacturer:EDAC
Manufacturer Number:357-035-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-405-103

Detailed Description

Introducing our high-performance Card Edge Connector, model number 357-035-405-103, designed for seamless and reliable board-to-board PCB connections. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 35 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal signal transmission. The 0.156-inch pitch and 0.2-inch row spacing provide efficient and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its 5A amperage rating and straight mount orientation for consistent performance. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.