357-035-405-107

Heilind Number:EDA357-035-405-107
Manufacturer:EDAC
Manufacturer Number:357-035-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-405-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-035-405-107). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and 35 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're a professional in need of top-notch components or a hobbyist looking to take your projects to the next level, this Card Edge Connector is the perfect choice. Elevate your PCB connections with ease and confidence.