357-035-405-108

Heilind Number:EDA357-035-405-108
Manufacturer:EDAC
Manufacturer Number:357-035-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-405-108

Detailed Description

Introducing our 357-035-405-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row configuration with 35 positions, ensuring effortless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees robustness and conductivity. The sleek black finish adds a touch of sophistication to your design. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications in various industries. Trust in the quality and efficiency of our Card Edge Connector for seamless connectivity in your electronic projects.