357-035-405-158

Heilind Number:EDA357-035-405-158
Manufacturer:EDAC
Manufacturer Number:357-035-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-405-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable PCB connectivity. Crafted with precision, this connector features a single row layout with 35 positions, ensuring efficient data transfer in your electronic devices. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and precise alignment. The contact material, copper alloy, ensures optimal conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its sleek black color adds a touch of sophistication to your PCB assembly. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.