357-035-405-168

Heilind Number:EDA357-035-405-168
Manufacturer:EDAC
Manufacturer Number:357-035-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-405-168

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 35 positions in a single row, allowing for seamless board-to-board connections. The contact material, made of durable copper alloy, ensures optimal conductivity and longevity. Its black UL 94V-0 Thermoplastic Polyester housing not only offers a sleek look but also guarantees safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for use in diverse environments. Trust in our Card Edge Connector for efficient and secure PCB connections every time.