357-035-421-103

Heilind Number:EDA357-035-421-103
Manufacturer:EDAC
Manufacturer Number:357-035-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-421-103

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic devices. Designed with precision engineering, this connector boasts a sleek black color, making it not only functional but stylish. With an amperage of 5A and constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe power transmission. Featuring a single row design with 35 positions, and copper alloy contact material, it guarantees optimal connectivity. The pitch of .156 inches and row spacing of .2 inches offer efficient signal transmission. Engineered for durability, it can withstand temperature extremes ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in our Card Edge Connector for exceptional performance and quality in your electronic projects.