357-035-421-104

Heilind Number:EDA357-035-421-104
Manufacturer:EDAC
Manufacturer Number:357-035-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-421-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for reliable performance in high-stakes applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts a single row of 35 positions, ensuring seamless communication between boards. The contact material, crafted from durable Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.