357-035-421-107

Heilind Number:EDA357-035-421-107
Manufacturer:EDAC
Manufacturer Number:357-035-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-421-107

Detailed Description

Introducing our 357-035-421-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and safety in any electronic assembly. With a single row layout and 35 positions, it offers ample connectivity for your circuitry needs. The black color scheme adds a touch of sophistication, while the copper alloy contact material ensures efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the 357-035-421-107 to deliver superior performance and connectivity for your PCB projects.