357-035-421-112

Heilind Number:EDA357-035-421-112
Manufacturer:EDAC
Manufacturer Number:357-035-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-421-112

Detailed Description

Enhance your PCB connectivity with our 357-035-421-112 Card Edge Connector. Designed for efficiency and durability, this black connector features a single row layout with 35 positions, ideal for streamlined board-to-board connections. Its UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, this connector offers optimal conductivity, rated for a maximum amperage of 5A. Whether you're working on industrial machinery or consumer electronics, trust in the quality and functionality of our Card Edge Connector to meet your connectivity needs seamlessly.